SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AM4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.660
25+
$1.540
50+
$1.400
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
680nH
17A
Shielded
18A
SRP5030HMCT Series
-
0.0052ohm
± 20%
5.7mm
5.3mm
2.8mm
08AC3248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.220
25+
$1.200
50+
$1.110
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
2.8µH
15A
Shielded
28A
SPM Series
12.6mm x 13mm x 6.5mm
0.0052ohm
± 20%
12.6mm
13mm
6.5mm
69AH2606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.060
Min: 5 / Mult: 5
0.33µH
15A
Shielded
15A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0052ohm
± 20%
4.1mm
4.1mm
1.8mm
69W1973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.250
25+
$3.120
50+
$2.990
100+
$2.730
Min: 1 / Mult: 1
2.8µH
12.1A
Unshielded
33.4A
DO5040H Series
22.35mm x 16.26mm x 12mm
0.0052ohm
± 20%
22.35mm
16.26mm
12mm
69W4146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.540
25+
$3.340
50+
$3.150
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
330nH
20A
Shielded
28A
XAL7020 Series
7.5mm x 7.5mm x 2mm
0.0052ohm
± 20%
7.5mm
7.5mm
2mm
44AM8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
1.2µH
24.8A
Shielded
20.6A
WE-XHMI Series
-
0.0052ohm
± 20%
6.6mm
6.4mm
3.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK