SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.520
Min: 1 / Mult: 1
1µH
15A
Shielded
16A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.008ohm
± 20%
6.6mm
6.6mm
2.8mm
06X7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
2.7µH
8.2A
Unshielded
16A
SDR1307 Series
13mm x 13mm x 7mm
-
0.008ohm
± 20%
13mm
13mm
7mm
79X2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.260
25+
$1.130
50+
$1.100
Min: 10 / Mult: 10
220nH
8.5A
Shielded
20A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
0.008ohm
± 20%
4.45mm
4.06mm
1mm
78AC4805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.666
10+
$0.563
25+
$0.530
50+
$0.514
100+
$0.498
More Pricing...
Min: 1 / Mult: 1
600nH
8A
Semishielded
11A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
-
0.008ohm
± 20%
4.95mm
4.95mm
3.9mm
29AH6526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
250+
$0.301
500+
$0.273
1000+
$0.251
5000+
$0.232
Min: 1 / Mult: 1
330nH
12A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
-
0.008ohm
± 20%
5.8mm
5.2mm
4.5mm
73AJ1091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.573
25+
$0.538
50+
$0.503
100+
$0.469
More Pricing...
Min: 1 / Mult: 1
1µH
13A
Shielded
14A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
0.008ohm
± 20%
7.1mm
6.6mm
2.8mm
94AK5587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
1µH
6.3A
Semishielded
14.1A
WE-LQS Series
-
-
0.008ohm
± 30%
8mm
8mm
4.2mm
94AK5680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.390
25+
$2.280
50+
$2.170
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
3.5µH
9.25A
Shielded
9A
WE-PD Series
-
-
0.008ohm
± 20%
12mm
12mm
6mm
99W2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.310
25+
$1.190
50+
$1.110
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
1µH
7.5A
Unshielded
12.5A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
-
0.008ohm
± 20%
12.95mm
9.4mm
5.08mm
44AM8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.790
10+
$4.530
25+
$4.290
50+
$3.960
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
5.6µH
23.9A
Shielded
21.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.008ohm
± 20%
11.3mm
10mm
6mm
44AM8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.850
25+
$2.650
50+
$2.410
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
1.8µH
21.8A
Shielded
18.1A
WE-XHMI Series
-
-
0.008ohm
± 20%
6.6mm
6.4mm
3.1mm
33P6657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
6.8A
-
9A
B82476B1 Series
-
-
0.008ohm
± 20%
12.95mm
9.4mm
5.08mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK