SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.230
25+
$2.140
50+
$2.030
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.2A
Shielded
-
6.3A
WE-PD Series
12mm x 12mm x 4.5mm
-
-
0.016ohm
± 30%
12mm
-
12mm
4.5mm
69AH5157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$6.690
25+
$6.690
50+
$6.690
100+
$6.680
More Pricing...
Min: 1 / Mult: 1
8.2µH
7A
Shielded
-
25A
WE-LHMD Series
12.85mm x 12.85mm x 13mm
-
-
0.016ohm
± 15%
12.85mm
-
12.85mm
13mm
08P2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.570
25+
$2.480
50+
$2.400
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
-
9.3A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.016ohm
-20% to +40%
12mm
-
12mm
8mm
67X4670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.353
25+
$0.332
50+
$0.311
100+
$0.290
More Pricing...
Min: 5 / Mult: 5
1µH
3A
Semishielded
-
3A
SRN4026 Series
4mm x 4mm x 2.5mm
-
-
0.016ohm
± 30%
4mm
-
4mm
2.5mm
79X2026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.560
25+
$1.400
50+
$1.360
100+
$1.330
Min: 5 / Mult: 5
560nH
7.3A
Shielded
-
10A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
-
0.016ohm
± 20%
4.45mm
-
4.06mm
1.8mm
57AC6558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
10+
$0.537
25+
$0.512
50+
$0.486
100+
$0.460
Min: 1 / Mult: 1
2.2µH
-
Shielded
5.5A
6.5A
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
0.016ohm
± 30%
7.6mm
Ferrite
7.6mm
5mm
92AH6110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.997
25+
$0.946
Min: 1 / Mult: 1
4.7µH
4.5A
Shielded
-
3.8A
SRU1028 Series
10mm x 10mm x 2.8mm
-
-
0.016ohm
± 30%
10mm
-
10mm
2.8mm
92AH3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
Min: 5 / Mult: 5
0.68µH
9A
Shielded
-
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
-
0.016ohm
± 20%
4.4mm
-
4mm
1.8mm
83AH2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.928
250+
$0.711
500+
$0.639
1000+
$0.580
5000+
$0.531
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
4.4A
Shielded
-
5.5A
-
12.5mm x 12.5mm x 7.5mm
-
-
0.016ohm
± 20%
12.5mm
-
12.5mm
7.5mm
66AH7454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.378
25+
$0.358
50+
$0.337
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Semishielded
-
12A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
-
0.016ohm
± 30%
6mm
-
6.3mm
4.5mm
64AH4437

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.738
500+
$0.663
1000+
$0.602
5000+
$0.551
Min: 350 / Mult: 350
10µH
4.4A
Shielded
-
5.5A
-
12.5mm x 12.5mm x 7.5mm
-
-
0.016ohm
± 20%
12.5mm
-
12.5mm
7.5mm
69W3064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.680
10+
$5.640
25+
$5.600
50+
$5.050
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
-
9.6A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
-
0.016ohm
± 20%
12.3mm
-
12.3mm
10mm
98Y2552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.330
10+
$9.990
25+
$9.650
50+
$9.310
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
22µH
14A
Shielded
-
18.7A
XAL1510 Series
16.2mm x 15.2mm x 10mm
-
-
0.016ohm
± 20%
16.2mm
-
15.2mm
10mm
48AC3667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.820
25+
$3.570
50+
$3.330
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
-
4.2A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
-
-
0.016ohm
± 20%
5.48mm
-
5.28mm
3.1mm
21AM4242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.238
25+
$0.220
50+
$0.199
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
1µH
5.1A
Shielded
-
8.2A
IFSC2020DZ-01 Series
-
-
-
0.016ohm
± 30%
5mm
-
5mm
4mm
89AK3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.303
25+
$0.299
50+
$0.273
100+
$0.247
More Pricing...
Min: 1 / Mult: 1
1.2µH
4A
Semishielded
-
8A
IFSC-2020DE-01 Series
-
-
-
0.016ohm
± 30%
6mm
-
6mm
4.5mm
19AM5438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.480
25+
$0.446
50+
$0.412
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
2µH
5.6A
Shielded
-
10A
IFSC3232DB-02 Series
-
-
-
0.016ohm
± 30%
8mm
-
8mm
4.2mm
93AK8815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.400
25+
$1.310
50+
$1.230
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
680nH
7A
Shielded
-
9.8A
SPM-LR Series
-
-
-
0.016ohm
± 20%
4.4mm
-
4.1mm
2mm
68AK4191

RoHS

Date/Lot Code

Each
1+
$0.957
10+
$0.797
25+
$0.704
50+
$0.685
100+
$0.666
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.8A
Shielded
-
4.7A
CLF-NI-D Series
-
-
-
0.016ohm
± 30%
7.4mm
-
7mm
4.5mm
20AM2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.912
10+
$0.781
25+
$0.745
50+
$0.708
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.1A
Shielded
-
13A
IFDC-5050HZ Series
-
-
-
0.016ohm
± 30%
12.3mm
-
12.3mm
8mm
29AM4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.110
25+
$1.950
50+
$1.780
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
1.5µH
8.5A
Shielded
-
6.8A
SRP4021HMT Series
-
-
-
0.016ohm
± 20%
4.2mm
-
4.1mm
1.9mm
79AK6720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.201
25+
$0.192
50+
$0.181
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.5A
Shielded
-
8.5A
AOTA-B252010S Series
-
-
1008 [2520 Metric]
0.016ohm
± 20%
2.5mm
-
2mm
1mm
04AM1058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.172
25+
$0.159
50+
$0.142
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
330nH
5.5A
Shielded
-
6.6A
DQQ Series
-
-
0805 [2012 Metric]
0.016ohm
± 20%
2mm
-
1.2mm
1mm
19AM5439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.480
25+
$0.446
50+
$0.412
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.6A
Shielded
-
8A
IFSC3232DB-02 Series
-
-
-
0.016ohm
± 30%
8mm
-
8mm
4.2mm
58AK1790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
160nH
3.7A
Semishielded
-
7A
WE-LQS Series
-
-
-
0.016ohm
± 20%
2.5mm
-
2mm
1.2mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK