SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH5739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.300
25+
$1.220
50+
$1.150
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Shielded
3.2A
SLF Series
12.5mm x 12.5mm x 7.5mm
0.0395ohm
± 20%
12.5mm
12.5mm
7.5mm
64AH3615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.480
Min: 1 / Mult: 1
100µH
6.4A
Shielded
8A
HCM1A2213V2 Series
22.48mm x 22mm x 13mm
0.0395ohm
± 20%
22.48mm
22mm
13mm
69W3229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.950
25+
$3.790
50+
$3.640
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
22µH
4A
Shielded
6.04A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0395ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.590
50+
$2.380
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
22µH
4A
Shielded
7.08A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0395ohm
± 20%
12mm
12mm
7.8mm
16AM5812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.350
25+
$4.130
50+
$3.850
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
22µH
7.1A
Shielded
10.75A
WE-LHCA Series
-
0.0395ohm
± 20%
13.45mm
12.6mm
6.3mm
78R5729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.390
25+
$3.330
50+
$3.270
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
24µH
4.5A
Shielded
3.25A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0395ohm
± 20%
10.2mm
10.2mm
6.4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK