Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T330MN
Newark Part No.29T3705
Product RangeNS Series
Also Known AsLSRNJ12555GL330MMY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T330MN
Newark Part No.29T3705
Product RangeNS Series
Also Known AsLSRNJ12555GL330MMY
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.16A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)2.64A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max0.0415ohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.64A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
3.16A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.0415ohm
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NS12555T330MN
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate