SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH4447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.276
5000+
$0.251
Min: 2000 / Mult: 2000
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
80AH9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.440
250+
$0.337
500+
$0.303
1000+
$0.276
5000+
$0.251
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
83AH2670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.475
250+
$0.364
500+
$0.327
1000+
$0.297
5000+
$0.271
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
2.1A
Shielded
-
-
10.4mm x 10.3mm x 4mm
-
0.128ohm
± 20%
10.4mm
10.3mm
4mm
58Y3796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.290
25+
$1.160
50+
$1.140
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
10µH
2.75A
Shielded
3.5A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
-
0.128ohm
± 20%
5.7mm
5.2mm
2.8mm
69W2981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.290
25+
$3.070
50+
$2.860
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
47µH
2.2A
Shielded
1.6A
MSS1038 Series
10.2mm x 10mm x 3.8mm
-
0.128ohm
± 20%
10.2mm
10mm
3.8mm
69W3011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.420
25+
$3.230
50+
$3.050
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
47µH
2.2A
Shielded
1.6A
MSS1038T Series
10.2mm x 10mm x 3.8mm
-
0.128ohm
± 20%
10.2mm
10mm
3.8mm
26AM9378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.534
25+
$0.493
50+
$0.444
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.75A
Shielded
2.7A
WE-PMFI Series
-
1008 [2520 Metric]
0.128ohm
± 20%
2.5mm
2mm
1.2mm
40Y3269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$3.150
25+
$3.090
50+
$3.030
100+
$2.820
More Pricing...
Min: 5 / Mult: 5
10µH
2.4A
Shielded
4.2A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.128ohm
± 20%
5.2mm
5.2mm
2.8mm
44AC1987

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.711
4000+
$0.693
Min: 2000 / Mult: 2000
10µH
2.75A
Shielded
3.5A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
0.128ohm
± 20%
5.7mm
5.2mm
2.8mm
64AH4442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.327
1000+
$0.297
5000+
$0.271
Min: 750 / Mult: 750
47µH
2.1A
Shielded
-
-
10.4mm x 10.3mm x 4mm
-
0.128ohm
± 20%
10.4mm
10.3mm
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK