Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032068
Newark Part No.15AC9174
Product RangeWE-LQFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.180 |
10+ | $1.130 |
25+ | $1.080 |
50+ | $1.020 |
100+ | $0.828 |
500+ | $0.827 |
1000+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032068
Newark Part No.15AC9174
Product RangeWE-LQFS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeWE-LQFS Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
DC Resistance Max0.153ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.153ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
880mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability