SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.970
25+
$1.940
50+
$1.890
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.264ohm
± 30%
2.5mm
2mm
1mm
12X8954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.180
25+
$1.140
50+
$1.100
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
25+
$0.301
50+
$0.279
100+
$0.256
250+
$0.252
More Pricing...
Min: 1 / Mult: 1
15µH
1A
Semishielded
1.1A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
4mm
1.8mm
50AK8874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.089
10+
$0.089
25+
$0.089
50+
$0.089
Min: 1 / Mult: 1
6.8µH
1.2A
Wirewound
1.3A
LSXN Series
-
-
0.264ohm
± 20%
6mm
6mm
1mm
50AK8803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.106
Min: 1 / Mult: 1
3.3µH
770mA
Wirewound
1A
LCXN Series
-
-
0.264ohm
± 20%
2.4mm
2.4mm
1mm
82AK1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.450
25+
$0.429
50+
$0.406
100+
$0.385
More Pricing...
Min: 5 / Mult: 5
10µH
1.5A
Semishielded
1A
SRN3015BTA Series
-
-
0.264ohm
± 20%
3mm
3mm
1.3mm
50AK8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.077
10+
$0.077
25+
$0.077
50+
$0.077
Min: 1 / Mult: 1
10µH
700mA
Wirewound
750mA
LSXN Series
-
-
0.264ohm
± 20%
3mm
3mm
1.5mm
50AK8783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.2A
Wirewound
1.2A
LCXN Series
-
-
0.264ohm
± 20%
6mm
6mm
1mm
28AC3114

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.241
6000+
$0.234
12000+
$0.227
Min: 3000 / Mult: 3000
15µH
1A
Semishielded
1.1A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
4mm
1.8mm
62X0460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.245
10+
$0.227
25+
$0.227
50+
$0.227
100+
$0.227
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Semishielded
1.1A
SRN6028 Series
6mm x 6mm x 2.8mm
-
0.264ohm
± 20%
6mm
6mm
2.8mm
44AC1975

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.223
6000+
$0.217
12000+
$0.210
Min: 3000 / Mult: 3000
15µH
1A
Semishielded
1.1A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
4mm
1.8mm
82AK1809

RoHS

Date/Lot Code

Spool of 2000
2000+
$0.269
Min: 2000 / Mult: 2000
10µH
1.5A
Semishielded
1A
SRN3015C Series
-
-
0.264ohm
± 20%
3mm
3mm
1.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK