SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.690
10+
$7.570
25+
$7.240
50+
$6.890
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
1.9µH
32.5A
Shielded
52A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
1.2mohm
± 20%
18.3mm
18.2mm
8.9mm
61AC6001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
450nH
42A
Shielded
63A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.2mohm
± 20%
14mm
12.8mm
6.5mm
61AC5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
10+
$0.388
25+
$0.388
50+
$0.388
100+
$0.388
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.2mohm
± 20%
11.5mm
10.3mm
4mm
33AH6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.806
25+
$0.806
50+
$0.806
100+
$0.806
Min: 1 / Mult: 1
330nH
45.6A
Shielded
48A
MPX Series
13.2mm x 12.5mm x 6.4mm
1.2mohm
± 20%
13.2mm
12.5mm
6.4mm
51AH4934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.672
25+
$0.672
50+
$0.672
Min: 1 / Mult: 1
220nH
42.7A
Shielded
85A
MPXV Series
13.2mm x 12.5mm x 5mm
1.2mohm
± 20%
13.2mm
12.5mm
5mm
51AH5054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
1.5µH
68A
Shielded
60A
MPXV Series
22.5mm x 22mm x 13mm
1.2mohm
± 20%
22.5mm
22mm
13mm
51AH4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
Min: 1 / Mult: 1
330nH
45.6A
Shielded
70A
MPXV Series
13.2mm x 12.5mm x 6.4mm
1.2mohm
± 20%
13.2mm
12.5mm
6.4mm
41AH8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.598
Min: 5000 / Mult: 500
360nH
31A
Shielded
60A
NPIM_P Series
11mm x 10mm x 3.8mm
1.2mohm
± 20%
11mm
10mm
3.8mm
82T9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.390
25+
$3.280
50+
$3.170
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
360nH
21A
Shielded
64A
WE-LHMI Series
10mm x 10mm x 3.8mm
1.2mohm
± 20%
10mm
10mm
3.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK