Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B3152A019
Newark Part No.70AK2298
Product RangeERU19 B82559 Series
Technical Datasheet
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.150 |
10+ | $6.170 |
25+ | $5.830 |
50+ | $5.590 |
100+ | $5.340 |
250+ | $5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B3152A019
Newark Part No.70AK2298
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)30.2A
Inductor ConstructionShielded
Saturation Current (Isat)48.1A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max1350µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height8.65mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
1350µohm
Product Length
18.5mm
Product Height
8.65mm
RMS Current (Irms)
30.2A
Saturation Current (Isat)
48.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability