Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R15M-D
Newark Part No.13AM0162
Product RangeSPM-VC-D Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.840 |
25+ | $1.690 |
50+ | $1.550 |
100+ | $1.430 |
250+ | $1.240 |
1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R15M-D
Newark Part No.13AM0162
Product RangeSPM-VC-D Series
Inductance150nH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)33.9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max3450µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
3450µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
33.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability