SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W3880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.900
10+
$9.750
25+
$9.320
50+
$8.880
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
12µH
19A
Shielded
25A
WE-HCI Series
22.5mm x 22mm x 12mm
4.3mohm
± 20%
22.5mm
22mm
12mm
80AH9747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
Min: 1 / Mult: 1
2.2µH
17A
Shielded
26.5A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
4.3mohm
± 20%
13.5mm
12.6mm
6.2mm
02J3238

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.598
Min: 1200 / Mult: 600
1.5µH
7A
Shielded
7.2A
SRU1048 Series
10mm x 10mm x 4.8mm
4.3mohm
± 30%
10mm
10mm
4.8mm
09J2984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.651
Min: 1200 / Mult: 600
1.5µH
7A
Shielded
7.2A
SRU1048 Series
10mm x 10mm x 4.8mm
4.3mohm
± 30%
10mm
10mm
4.8mm
27K7618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$5.200
Min: 610 / Mult: 610
1.5µH
14.2A
Shielded
28.8A
HC7 Series
13.8mm x 13mm x 5.5mm
4.3mohm
± 20%
13.8mm
13mm
5.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK