Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4024T-330MR55-2
Newark Part No.74AK3193
Product RangeVLCF Series
Technical Datasheet
504 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.772 |
10+ | $0.667 |
25+ | $0.636 |
50+ | $0.605 |
100+ | $0.575 |
250+ | $0.511 |
1000+ | $0.479 |
2500+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-330MR55-2
Newark Part No.74AK3193
Product RangeVLCF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)740mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max438µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.4mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
438µohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability