Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030015
Newark Part No.23AM1312
Product RangeWE-MXGI Series
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.690 |
10+ | $3.530 |
25+ | $3.260 |
50+ | $2.950 |
100+ | $2.660 |
250+ | $2.340 |
500+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030015
Newark Part No.23AM1312
Product RangeWE-MXGI Series
Inductance1.5µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max6300µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
6300µohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
14.9A
Saturation Current (Isat)
12.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability