SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$4.170
25+
$4.060
50+
$3.930
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
6µH
12A
Shielded
14A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
8.4mohm
± 20%
13.2mm
12.8mm
6.2mm
33AH6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.929
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
15.5A
MPX Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.381
25+
$0.381
50+
$0.381
100+
$0.381
Min: 1 / Mult: 1
3.3µH
14.4A
Shielded
15A
MPXV Series
10.8mm x 10mm x 5.4mm
8.4mohm
± 20%
10.8mm
10mm
5.4mm
51AH4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.672
25+
$0.672
50+
$0.672
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPXV Series
13.2mm x 12.5mm x 3.5mm
8.4mohm
± 20%
13.2mm
12.5mm
3.5mm
78R5734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.390
25+
$3.330
50+
$3.270
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
8.4mohm
± 30%
10.2mm
10.2mm
6.4mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK