2.4µH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.560
25+
$2.480
50+
$2.410
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
2.4µH
10.1A
Shielded
14.3A
WE-PD Series
12mm x 12mm x 8mm
0.012ohm
-20% to +40%
12mm
12mm
8mm
30AK7858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.280
25+
$4.110
50+
$3.990
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
24.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
6400µohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.560
25+
$3.400
50+
$3.300
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
28.7A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
6500µohm
± 20%
10.6mm
10.6mm
11mm
30AK7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
Min: 1 / Mult: 1
2.4µH
6.8A
Shielded
18.4A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
30AK7849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.500
10+
$4.420
25+
$4.290
50+
$4.150
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
2.4µH
14A
Shielded
20.7A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
5400µohm
± 20%
10.5mm
10mm
4.5mm
67AK1386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.558
25+
$0.497
50+
$0.484
100+
$0.472
More Pricing...
Min: 5 / Mult: 5
2.4µH
5.1A
Shielded
4.9A
VLS-EX-D Series
-
0.021ohm
± 30%
5mm
5.3mm
3mm
92AH4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$2.990
25+
$2.840
50+
$2.700
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
2.4µH
-
Shielded
16.5A
ERU13 B82559 Series
13mm x 10.7mm x 5.95mm
-
± 10%
13mm
10.7mm
5.95mm
59T0247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
Min: 550 / Mult: 550
2.4µH
12A
Unshielded
16.5A
3700 Series
14.5mm x 11.5mm x 5.8mm
3mohm
± 10%
14.5mm
11.5mm
5.8mm
06X7762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
Min: 1 / Mult: 1
2.4µH
8A
Shielded
7.8A
SRR1240 Series
12.5mm x 12.5mm x 4mm
0.0115ohm
± 30%
12.5mm
12.5mm
4mm
87X9456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.500
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
2.4µH
7.8A
Shielded
8A
SRR1260A Series
12.5mm x 12.5mm x 6mm
0.0115ohm
± 30%
12.5mm
12.5mm
6mm
99W1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.390
10+
$2.940
25+
$2.740
50+
$2.570
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
99W1463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.040
500+
$1.990
1000+
$1.890
1500+
$1.870
2500+
$1.840
Min: 250 / Mult: 250
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
9500µohm
± 20%
8.8mm
8.5mm
5.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK