400nH SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.090
25+
$4.940
50+
$4.780
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
400nH
24A
Shielded
37A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
670µohm
± 20%
10.5mm
10.2mm
4.7mm
44W4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.510
25+
$4.380
50+
$4.250
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
400nH
19A
Shielded
25A
WE-HCI Series
7mm x 6.9mm x 3.8mm
0.00185ohm
± 20%
7mm
6.9mm
3.8mm
99AJ4126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
5000+
$3.070
25000+
$2.520
100000+
$2.080
Min: 1 / Mult: 1
400nH
-
Shielded
15A
CL1208 Series
-
450µohm
-
12mm
11.5mm
8mm
23AM1301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.880
25+
$2.660
50+
$2.410
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
400nH
16.9A
Shielded
14.8A
WE-MXGI Series
-
4400µohm
± 30%
4.1mm
4.1mm
2.1mm
58AK1834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$4.110
25+
$3.840
50+
$3.520
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
61AC6000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1mohm
± 20%
14mm
12.8mm
6.5mm
56AC1056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.250
25+
$1.250
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.4mm
1mohm
± 20%
13.2mm
12.9mm
6.4mm
58Y3803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.580
25+
$1.470
50+
$1.350
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
400nH
23A
Shielded
31A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
0.0037ohm
± 20%
7.3mm
6.6mm
4.8mm
44W4609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.250
25+
$2.190
50+
$2.110
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
400nH
27A
Shielded
26A
WE-HCM Series
10.1mm x 7mm x 7mm
370µohm
± 20%
10.1mm
7mm
7mm
31AJ0152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.780
25+
$1.680
50+
$1.580
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
400nH
70A
Unshielded
30A
VLBU Series
10mm x 7mm x 9mm
198µohm
± 15%
10mm
7mm
9mm
69W4086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.940
10+
$7.690
25+
$7.450
50+
$7.200
100+
$6.940
More Pricing...
Min: 1 / Mult: 1
400nH
36.8A
Shielded
82A
XAL1060 Series
11.3mm x 10mm x 6mm
880µohm
± 20%
11.3mm
10mm
6mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK