440nH SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AK5798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.250
25+
$1.110
50+
$1.050
100+
$1.030
250+
$0.985
More Pricing...
Min: 10 / Mult: 10
440nH
10.1A
Shielded
13.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
7.6mohm
± 20%
3.2mm
2.5mm
2.5mm
07AH4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.260
25+
$1.200
50+
$1.140
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
440nH
50A
Shielded
35A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
99M3452

RoHS

Each
100+
$1.890
500+
$1.730
1000+
$1.520
2500+
$1.370
Min: 400 / Mult: 400
440nH
68A
Unshielded
32A
FP1308R Series
13.7mm x 12.9mm x 8mm
240µohm
± 10%
13.7mm
12.9mm
8mm
61AK2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.810
25+
$1.750
50+
$1.670
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
440nH
50A
Shielded
35A
SPB1308 Series
-
350µohm
± 20%
13.5mm
13mm
8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK