Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5020T-R86M-LR
Newark Part No.93AK8817
Product RangeSPM-LR Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.680 |
25+ | $1.570 |
50+ | $1.470 |
100+ | $1.370 |
250+ | $1.350 |
1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-R86M-LR
Newark Part No.93AK8817
Product RangeSPM-LR Series
Inductance860nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
Technical Specifications
Inductance
860nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0172ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability