SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.340
25+
$3.230
50+
$3.100
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.460
25+
$3.420
50+
$3.360
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.340
25+
$3.230
50+
$3.100
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
1µH
34A
Shielded
37A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
08AM1787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
70nH
76A
Shielded
134A
AVR-1Z070711S Series
-
145µohm
± 10%
6.7mm
6.6mm
10.7mm
08AM1785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
150nH
76A
Shielded
60A
AVR-1Z070711S Series
-
145µohm
± 10%
6.7mm
6.4mm
10.7mm
08AM1784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
120nH
76A
Shielded
76A
AVR-1Z070711S Series
-
145µohm
± 10%
6.7mm
6.4mm
10.7mm
08AM1786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
55nH
76A
Shielded
155A
AVR-1Z070711S Series
-
145µohm
± 15%
6.7mm
6.6mm
10.7mm
08AM1783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
100nH
76A
Shielded
93A
AVR-1Z070711S Series
-
145µohm
± 10%
6.7mm
6.4mm
10.7mm
75AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.340
25+
$3.230
50+
$3.100
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
1.2µH
34A
Shielded
36A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.340
25+
$3.230
50+
$3.100
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
1.5µH
34A
Shielded
25A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK