SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC0065

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$3.830
25+
$3.440
50+
$3.300
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
42AC0057

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$4.730
25+
$4.230
50+
$4.160
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
42AC0055

RoHS

Date/Lot Code

Each
1+
$4.380
10+
$4.350
25+
$3.740
50+
$3.580
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
42AC0071

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.680
25+
$3.830
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
42AC0060

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$4.850
25+
$4.030
50+
$3.870
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
42AC0066

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.260
25+
$3.830
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
11A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK