SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.730
25+
$1.640
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
22µH
5.1A
Shielded
5.4A
IHLE-4040DD-5A Series
0.07544ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.230
25+
$2.000
50+
$1.840
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
33µH
4A
Shielded
4.5A
IHLE-4040DD-5A Series
0.1177ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.560
25+
$1.410
50+
$1.340
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.4A
Shielded
9.2A
IHLE-4040DD-5A Series
0.01181ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.890
25+
$1.720
50+
$1.680
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
4A
IHLE-4040DD-5A Series
0.178ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.780
25+
$1.640
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
6.1A
IHLE-4040DD-5A Series
0.05029ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.730
25+
$1.640
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
68µH
2.6A
Shielded
3.5A
IHLE-4040DD-5A Series
0.252ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.730
25+
$1.510
50+
$1.460
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.4A
Shielded
8A
IHLE-4040DD-5A Series
0.02236ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.760
25+
$1.540
50+
$1.500
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
470nH
32A
Shielded
28A
IHLE-4040DD-5A Series
0.00166ohm
± 20%
10.89mm
10.89mm
4.3mm
62AK5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.480
25+
$1.410
50+
$1.340
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
1µH
23A
Shielded
23A
IHLE-4040DD-5A Series
0.00307ohm
± 20%
10.89mm
10.89mm
4.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK