B82464D6 Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.900 10+ $1.740 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.66A | Shielded | 4.35A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.113ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.590 100+ $1.560 | Min: 1 / Mult: 1 | 47µH | 1.71A | Shielded | 2.95A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.274ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 6.17A | Shielded | 13.85A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.021ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.15A | Shielded | 3.3A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.173ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.08A | Shielded | 9.9A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.031ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 10+ $1.720 25+ $1.630 50+ $1.550 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 4.47A | Shielded | 7.7A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.04ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.280 10+ $1.950 25+ $1.740 50+ $1.600 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.09A | Shielded | 5.2A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.084ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 3µH | 5.77A | Shielded | 11.75A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.024ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 12µH | 3.31A | Shielded | 5.65A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.073ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.800 25+ $1.610 50+ $1.540 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3.71A | Shielded | 6.15A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.058ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm |