Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464D6223M000
Newark Part No.28AK7794
Product RangeB82464D6 Series
Technical Datasheet
576 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.740 |
25+ | $1.610 |
50+ | $1.540 |
100+ | $1.460 |
250+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464D6223M000
Newark Part No.28AK7794
Product RangeB82464D6 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.66A
Inductor ConstructionShielded
Saturation Current (Isat)4.35A
Power Inductor Case10.4mm x 10.4mm x 6.3mm
Product RangeB82464D6 Series
Inductor Case / Package-
DC Resistance Max0.113ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 6.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.66A
Saturation Current (Isat)
4.35A
Product Range
B82464D6 Series
DC Resistance Max
0.113ohm
Product Length
10.4mm
Product Height
6.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability