Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464D6153M000
Newark Part No.28AK7792
Product RangeB82464D6 Series
Technical Datasheet
522 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.950 |
| 25+ | $1.740 |
| 50+ | $1.600 |
| 100+ | $1.460 |
| 250+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464D6153M000
Newark Part No.28AK7792
Product RangeB82464D6 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.09A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeB82464D6 Series
Power Inductor Case10.4mm x 10.4mm x 6.3mm
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82464D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.09A
Saturation Current (Isat)
5.2A
Power Inductor Case
10.4mm x 10.4mm x 6.3mm
DC Resistance Max
0.084ohm
Product Length
10.4mm
Product Height
6.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability