B82477R4 Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $2.190 25+ $2.110 50+ $2.040 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | 68µH | 2.65A | Shielded | 3.9A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.085ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $2.130 25+ $2.020 50+ $1.930 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | 100µH | 2.25A | Shielded | 3.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.12ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $2.390 25+ $2.270 50+ $2.170 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | 220µH | 1.35A | Shielded | 2.2A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.29ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $2.390 25+ $2.270 50+ $2.170 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | 470µH | 1.02A | Shielded | 1.5A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.605ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.150 25+ $2.040 50+ $1.940 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | 1mH | 650mA | Shielded | 1.05A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 1.35ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.370 25+ $2.250 50+ $2.150 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | 10µH | 5.9A | Shielded | 10.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.0185ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.380 25+ $2.260 50+ $2.160 100+ $2.040 More Pricing... | Min: 1 / Mult: 1 | 3µH | 8.25A | Shielded | 18A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 9000µohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $2.390 25+ $2.300 50+ $2.220 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 7.5A | Shielded | 14.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.011ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.370 25+ $2.250 50+ $2.150 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | 150µH | 1.8A | Shielded | 2.8A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.175ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.160 25+ $2.050 50+ $1.950 100+ $1.840 More Pricing... | Min: 1 / Mult: 1 | 47µH | 3.2A | Shielded | 4.9A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.06ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||