Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4302M100
Newark Part No.55W2284
Product RangeB82477R4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.330 |
| 25+ | $2.220 |
| 50+ | $2.110 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4302M100
Newark Part No.55W2284
Product RangeB82477R4 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477R4 Series
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
9000µohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
8.25A
Saturation Current (Isat)
18A
Product Range
B82477R4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
