Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477R4103M100
Newark Part No.55W2275
Product RangeB82477R4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $3.580 |
10+ | $3.140 |
25+ | $2.940 |
50+ | $2.650 |
100+ | $2.360 |
250+ | $2.330 |
500+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477R4103M100
Newark Part No.55W2275
Product RangeB82477R4 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)10.25A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477R4 Series
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.0185ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
10.25A
Product Range
B82477R4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability