SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.460
10+
$3.420
25+
$3.360
50+
$3.320
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.75A
Shielded
5.8A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
0.0185ohm
± 20%
5.6mm
5.3mm
4mm
50M4983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
4.5A
Shielded
3.7A
SRU1048 Series
10mm x 10mm x 4.8mm
-
0.0185ohm
± 30%
10mm
10mm
4.8mm
87X9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.840
25+
$1.720
50+
$1.560
100+
$1.410
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
64X8648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.567
Min: 1 / Mult: 1
4.7µH
10A
Shielded
24A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
0.0185ohm
± 20%
13.5mm
12.5mm
3.3mm
69W3180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.810
25+
$3.640
50+
$3.460
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.9A
Shielded
7.4A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
0.0185ohm
± 20%
12.3mm
12.3mm
6mm
33AK4577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.815
10+
$0.748
25+
$0.745
50+
$0.743
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
18AM2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.815
10+
$0.732
25+
$0.670
50+
$0.594
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
-
8A
LCXH Series
-
-
0.0185ohm
± 30%
5mm
5mm
3.1mm
43Y4369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
7A
HCMA0503 Series
5.15mm x 5.1mm x 3mm
-
0.0185ohm
± 20%
5.15mm
5.1mm
3mm
51AH4740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.342
10+
$0.342
25+
$0.342
50+
$0.342
100+
$0.342
Min: 1 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPXV Series
7mm x 6.5mm x 2.4mm
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
81Y7970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
10+
$0.157
25+
$0.157
50+
$0.157
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
7A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.0185ohm
± 20%
5.49mm
5.18mm
3mm
55W2275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.140
25+
$2.940
50+
$2.650
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
10µH
5.9A
Shielded
10.25A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
04P1967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.170
Min: 500 / Mult: 500
6.8µH
11A
Shielded
21A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
0.0185ohm
± 20%
13.9mm
13.5mm
5.9mm
28AH5220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.450
25+
$1.370
50+
$1.290
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
9.2A
Shielded
6.8A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
66AH7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.220
25+
$1.150
50+
$1.080
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
1.5µH
8A
Shielded
6.1A
SPM Series
5.2mm x 5mm x 3mm
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
29AM5882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.170
25+
$2.000
50+
$1.820
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
1.5µH
9A
Shielded
9A
SRP4021HMCT Series
-
-
0.0185ohm
± 20%
4.3mm
4.2mm
1.9mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK