5.9A SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AC7403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
25+
$0.241
50+
$0.240
100+
$0.240
250+
$0.222
More Pricing...
Min: 1 / Mult: 1
220nH
5.9A
Shielded
7.9A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
90Y9932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.890
10+
$0.738
25+
$0.648
50+
$0.631
100+
$0.615
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.9A
-
11A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.02585ohm
± 20%
8.5mm
8mm
4mm
88T7065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.340
25+
$2.260
50+
$2.190
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
12µH
5.9A
Shielded
6.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.024ohm
± 20%
12mm
12mm
8mm
40Y3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.340
25+
$3.300
50+
$3.160
100+
$2.930
250+
$2.730
More Pricing...
Min: 10 / Mult: 10
470nH
5.9A
Shielded
9A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
0.02ohm
± 20%
4.06mm
4.06mm
1mm
51AC1867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.070
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
5.9A
Shielded
9A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
53AJ5890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
10+
$0.087
25+
$0.087
50+
$0.087
100+
$0.087
More Pricing...
Min: 1 / Mult: 1
0.47µH
5.9A
Shielded
9.4A
NRS Series
4.9mm x 4.9mm x 3mm
-
0.013ohm
± 30%
4.9mm
4.9mm
3mm
45AJ0698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
Min: 5 / Mult: 5
4.7µH
5.9A
Shielded
7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0363ohm
± 20%
6mm
5.7mm
2.9mm
69W3180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.810
25+
$3.640
50+
$3.460
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.9A
Shielded
7.4A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
0.0185ohm
± 20%
12.3mm
12.3mm
6mm
69W3246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.950
25+
$3.790
50+
$3.640
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
10.1A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.0226ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.500
10+
$4.310
25+
$4.110
50+
$3.920
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
33µH
5.9A
Shielded
5.4A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
0.039ohm
± 20%
12.3mm
12.3mm
10mm
69W4161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$4.260
25+
$4.060
50+
$3.290
100+
$2.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.520
25+
$2.360
50+
$2.110
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.9A
Shielded
6.7A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.036ohm
± 20%
5.48mm
5.28mm
3.1mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.030
800+
$2.010
1600+
$2.010
2400+
$2.000
Min: 400 / Mult: 400
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
16AM5774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.640
10+
$6.450
25+
$5.610
50+
$5.160
100+
$4.920
Min: 1 / Mult: 1
68µH
5.9A
Shielded
8.2A
WE-LHCA Series
-
-
0.085ohm
± 20%
17.45mm
16.95mm
6.8mm
33AK4471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.930
10+
$0.930
25+
$0.930
50+
$0.853
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.9A
Shielded
8.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
64AK7519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.010
25+
$0.855
50+
$0.827
100+
$0.797
More Pricing...
Min: 1 / Mult: 1
10µH
5.9A
Shielded
11.1A
PCC-M0854M Series
-
-
0.03465ohm
± 20%
8.5mm
8mm
5.4mm
68AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.700
25+
$2.520
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.9A
Shielded
5.6A
MPLCG Series
-
-
0.0217ohm
± 20%
5.5mm
5mm
3mm
54AK5645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.853
50+
$0.804
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
03AM0736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.040
25+
$2.900
50+
$2.760
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
6.2A
WE-XHMI Series
-
-
0.03468ohm
± 20%
5.55mm
5.35mm
5.1mm
55W2275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.140
25+
$2.940
50+
$2.650
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
10µH
5.9A
Shielded
10.25A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
66AH0699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.090
25+
$2.020
50+
$1.790
100+
$1.560
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
10.2A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
63K2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.838
Min: 400 / Mult: 400
7.6µH
5.9A
Shielded
6.5A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
06X7878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.420
25+
$1.260
50+
$1.180
100+
$1.100
Min: 1 / Mult: 1
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
51AC1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
10+
$1.510
25+
$1.390
50+
$1.260
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
5.9A
Shielded
7A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
44AM8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
15µH
5.9A
Shielded
6.5A
WE-XHMI Series
-
-
0.072ohm
± 20%
6.6mm
6.4mm
3.1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK