Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7M
Newark Part No.33AK4471
Product RangeSRP5030CA Series
Technical Datasheet
Packaging Options
1,165 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.380 |
| 25+ | $1.290 |
| 50+ | $1.200 |
| 100+ | $1.120 |
| 250+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7M
Newark Part No.33AK4471
Product RangeSRP5030CA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeSRP5030CA Series
Inductor Case / Package-
Power Inductor Case5.5mm x 5.3mm x 2.9mm
DC Resistance Max0.0363ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.9A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
DC Resistance Max
0.0363ohm
Product Length
5.5mm
Product Height
2.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability