DO1608C Series SMD Power Inductors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.900 25+ $1.780 50+ $1.590 100+ $1.400 More Pricing... | Total:$2.19 Min: 1 / Mult: 1 | 22µH | 950mA | Unshielded | 700mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.37ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 Total:$208.00 Min: 100 / Mult: 1 | 3.3µH | 2.2A | Unshielded | 2A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.08ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 | 10µH | 1.5A | Unshielded | 1.1A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 | 100µH | 500mA | Unshielded | 310mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 1.27ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 | Total:$2.20 Min: 1 / Mult: 1 | 1µH | 2.7A | Unshielded | 2.9A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.05ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 | 2.2µH | 2.55A | Unshielded | 2.3A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.07ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 More Pricing... | Total:$2.20 Min: 1 / Mult: 1 | 33µH | 800mA | Unshielded | 580mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.51ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 | Total:$2.20 Min: 1 / Mult: 1 | 68µH | 600mA | Unshielded | 400mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.86ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 | 47µH | 700mA | Unshielded | 500mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.64ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.880 | Total:$2.20 Min: 1 / Mult: 1 | 6.8µH | 1.6A | Unshielded | 1.2A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.13ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
1+ $2.190 10+ $1.900 25+ $1.780 50+ $1.590 | Total:$2.19 Min: 1 / Mult: 1 Total:$159.00 Min: 100 / Mult: 1 | 150µH | 390mA | Unshielded | 270mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 2ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.500 25+ $2.370 50+ $2.220 100+ $2.080 More Pricing... | Total:$2.64 Min: 1 / Mult: 1 | 4.7µH | 1.9A | Unshielded | 1.5A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.09ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.880 | Total:$2.20 Min: 1 / Mult: 1 | 1µH | 150mA | Unshielded | 100mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 13.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.230 1500+ $1.220 3000+ $1.210 4500+ $1.110 | Total:$922.50 Min: 750 / Mult: 750 | 150µH | 390mA | Unshielded | 270mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 2ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.710 1500+ $1.530 3000+ $1.350 4500+ $1.170 | Total:$1,282.50 Min: 750 / Mult: 750 | 3.3µH | 2.2A | Unshielded | 2A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.08ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 | Total:$2.20 Min: 1 / Mult: 1 | 220µH | 310mA | Unshielded | 220mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 3.11ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 | Total:$2.20 Min: 1 / Mult: 1 | 470µH | 260mA | Unshielded | 160mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 5.06ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.920 25+ $1.790 50+ $1.760 100+ $1.730 More Pricing... | Total:$2.20 Min: 1 / Mult: 1 | 2.7µH | 2.45A | Unshielded | 2.1A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.08ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||