Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-154MLC
Newark Part No.69W1833
Product RangeDO1608C Series
Technical Datasheet
667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.870 |
| 25+ | $1.750 |
| 50+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-154MLC
Newark Part No.69W1833
Product RangeDO1608C Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)390mA
Inductor ConstructionUnshielded
Saturation Current (Isat)270mA
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
270mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
2ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for DO1608C-154MLC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability