Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-332MLC
Newark Part No.96W6860
Product RangeDO1608C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.710 |
| 1500+ | $1.530 |
| 3000+ | $1.350 |
| 4500+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-332MLC
Newark Part No.96W6860
Product RangeDO1608C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeDO1608C Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.08ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2A
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO1608C-332MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability