SRP6030CA Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 | 180nH | 32A | Shielded | 40A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 1750µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.480 25+ $1.330 50+ $1.300 100+ $1.250 | 3.3µH | 8A | Shielded | 12.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.720 25+ $1.550 50+ $1.510 100+ $1.470 | 330nH | 25A | Shielded | 32A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 2500µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.760 | 560nH | 22A | Shielded | 29A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 3310µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.720 | 1µH | 18A | Shielded | 23A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 6050µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||