Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R33MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4087RL
Cut Tape65AC4087
Product RangeSRP6030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.800 |
| 25+ | $1.680 |
| 50+ | $1.600 |
| 100+ | $1.520 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R33MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4087RL
Cut Tape65AC4087
Product RangeSRP6030CA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25A
Saturation Current (Isat)
32A
Product Range
SRP6030CA Series
DC Resistance Max
2500µohm
Product Length
6.6mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
