SRP6030VA Series SMD Power Inductors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 10+ $1.440 | 15µH | 4.1A | Shielded | 3.2A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.114ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 | 2.2µH | 11A | Shielded | 13A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.0258ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.420 | 4.7µH | 7A | Shielded | 8.5A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 | 5.6µH | 6.5A | Shielded | 7.2A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.420 25+ $1.260 50+ $1.230 100+ $1.210 | 0.68µH | 17A | Shielded | 19A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 5600µohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 | 0.82µH | 16A | Shielded | 18A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 6800µohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.200 | 0.47µH | 20A | Shielded | 21A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 4000µohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.360 25+ $1.200 50+ $1.170 100+ $1.140 | 10µH | 5A | Shielded | 5A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.650 10+ $1.600 25+ $1.410 50+ $1.310 100+ $1.190 | 22µH | 3.4A | Shielded | 3A | SRP6030VA Series | - | 0.168ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 | 0.56µH | 19A | Shielded | 20A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 4800µohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.420 | 1.5µH | 13A | Shielded | 14A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.0132ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.420 | 1µH | 15A | Shielded | 16A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 8000µohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.420 | 3.3µH | 9A | Shielded | 9.5A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.037ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||