Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2649RL
Cut Tape69AH2649
Product RangeSRP6030VA Series
Your Part Number
951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.200 |
| 100+ | $1.080 |
| 250+ | $1.030 |
| 500+ | $0.983 |
| 1000+ | $0.963 |
| 5000+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2649RL
Cut Tape69AH2649
Product RangeSRP6030VA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Product RangeSRP6030VA Series
Inductor Case / Package-
DC Resistance Max0.0258ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
13A
Product Range
SRP6030VA Series
DC Resistance Max
0.0258ohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
