SRR1050A Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.964 10+ $0.813 | 6.8µH | 5.4A | Shielded | 5.4A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.019ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.848 10+ $0.809 | 47µH | 2A | Shielded | 2A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.127ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $1.040 50+ $0.980 100+ $0.925 | 120µH | 1.18A | Shielded | 1.28A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.305ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.120 25+ $1.060 50+ $1.010 100+ $0.948 | 3.3µH | 6.5A | Shielded | 7.8A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 11mohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.140 25+ $1.020 50+ $0.953 100+ $0.883 More Pricing... | 33µH | 2.5A | Shielded | 2.4A | SRR1050A Series | - | 0.093ohm | ± 30% | 10.2mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.060 25+ $1.020 50+ $0.963 100+ $0.915 | 180µH | 1A | Shielded | 1.04A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.42ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.150 25+ $1.090 50+ $1.030 100+ $0.972 | 68µH | 1.6A | Shielded | 1.65A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.208ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $1.010 50+ $0.964 100+ $0.925 More Pricing... | 15µH | 3.4A | Shielded | 3.6A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.047ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.972 25+ $0.937 50+ $0.901 100+ $0.867 | 10µH | 4.5A | Shielded | 4.45A | SRR1050A Series | - | 0.031ohm | ± 30% | 10.2mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.927 25+ $0.921 50+ $0.835 100+ $0.749 More Pricing... | 22µH | 2.9A | Shielded | 2.95A | SRR1050A Series | - | 0.062ohm | ± 30% | 10.2mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.110 25+ $1.110 50+ $1.040 100+ $0.972 | 150µH | 1.1A | Shielded | 1.12A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.37ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.130 25+ $1.070 50+ $1.020 100+ $0.955 More Pricing... | 18µH | 3.1A | Shielded | 3.2A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.051ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.050 25+ $1.010 50+ $0.963 100+ $0.924 More Pricing... | 2.2µH | 7.2A | Shielded | 8.2A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 9mohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $1.060 50+ $0.993 100+ $0.925 More Pricing... | 56µH | 1.9A | Shielded | 1.9A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | 0.16ohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||