SRR4828A Series SMD Power Inductors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.619 10+ $0.593 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 180µH | 550mA | Shielded | 260mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 1.08ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.883 25+ $0.844 50+ $0.807 100+ $0.768 More Pricing... | Min: 1 / Mult: 1 | 82µH | 850mA | Shielded | 350mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.48ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.739 100+ $0.700 | Min: 1 / Mult: 1 | 3.9µH | 3.4A | Shielded | 1.8A | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.047ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.739 100+ $0.700 | Min: 1 / Mult: 1 | 220µH | 500mA | Shielded | 240mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 1.25ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.010 10+ $0.849 25+ $0.807 50+ $0.764 100+ $0.722 | Min: 1 / Mult: 1 | 68µH | 900mA | Shielded | 380mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.37ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.859 10+ $0.731 25+ $0.697 50+ $0.663 100+ $0.628 | Min: 1 / Mult: 1 | 150µH | 600mA | Shielded | 280mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.86ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.739 100+ $0.700 | Min: 1 / Mult: 1 | 22µH | 1.55A | Shielded | 680mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.185ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.739 100+ $0.700 | Min: 1 / Mult: 1 | 12µH | 2A | Shielded | 950mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.125ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.287 10+ $0.287 25+ $0.287 50+ $0.287 100+ $0.287 | Min: 1 / Mult: 1 | 100µH | 700mA | Shielded | 330mA | SRR4828A Series | - | - | 600mohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.285 10+ $0.285 25+ $0.285 50+ $0.285 100+ $0.285 | Min: 1 / Mult: 1 | 10µH | 2.3A | Shielded | 1.1A | SRR4828A Series | - | - | 100mohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.789 10+ $0.661 25+ $0.619 50+ $0.578 100+ $0.536 | Min: 1 / Mult: 1 | 47µH | 1.2A | Shielded | 470mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | - | 0.27ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 | Min: 1 / Mult: 1 | 8.2µH | 2.4A | Shielded | 1.25A | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | - | 0.087ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.859 10+ $0.731 25+ $0.697 | Min: 1 / Mult: 1 | 56µH | 1.05A | Shielded | 400mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.32ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.859 10+ $0.731 25+ $0.697 | Min: 1 / Mult: 1 | 18µH | 1.7A | Shielded | 800mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.16ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.738 100+ $0.699 | Min: 1 / Mult: 1 | 120µH | 650mA | Shielded | 300mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.76ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm |