Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-101M
Newark Part No.33AK4603
Product RangeSRR4828A Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.287 |
10+ | $0.287 |
25+ | $0.287 |
50+ | $0.287 |
100+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-101M
Newark Part No.33AK4603
Product RangeSRR4828A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeSRR4828A Series
Inductor Case / Package-
DC Resistance Max600mohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
600mohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability