1.38A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04P2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.987
25+
$0.936
50+
$0.885
100+
$0.833
More Pricing...
Min: 1 / Mult: 1
220µH
1.38A
Shielded
1.3A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.38ohm
± 10%
12.5mm
12.5mm
6mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.660
25+
$1.630
50+
$1.590
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
100mohm
± 30%
5.8mm
5.8mm
2.8mm
08P2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.700
25+
$2.630
50+
$2.560
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
22µH
1.38A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
54AH1798

RoHS

Each (Supplied on Cut Tape)
1+
$2.720
10+
$2.470
25+
$2.400
50+
$2.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.38A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
06W1196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.630
25+
$2.590
50+
$2.550
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
10µH
1.38A
Shielded
2.1A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
0.148ohm
± 20%
4.8mm
4.8mm
2.8mm
46T8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.850
25+
$1.760
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
3.6µH
1.38A
Shielded
1A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
0.085ohm
± 30%
3.8mm
3.8mm
1.65mm
88T6999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.850
25+
$1.820
50+
$1.770
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.38A
Shielded
1.3A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
0.085ohm
± 30%
4.8mm
4.8mm
2.8mm
08AC3416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.386
25+
$0.362
50+
$0.339
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.38A
Shielded
2.3A
VLS-HBU Series
2.5mm x 2mm x 1mm
0.27ohm
± 20%
2.5mm
2mm
1mm
24AC5752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.900
Min: 1000 / Mult: 1000
22µH
1.38A
Shielded
1.4A
WE-PD Series
-
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK