10.7A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.670
10+
$4.850
25+
$4.500
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
06AH4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.050
25+
$1.010
50+
$0.919
100+
$0.834
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
46AM9715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$5.750
25+
$5.450
50+
$5.050
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
9A
IHLP-6767GZ-11 Series
-
-
0.037ohm
± 20%
17.15mm
17.15mm
7mm
80AK5402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.270
25+
$4.070
50+
$3.860
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
03AM0745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.770
25+
$1.690
50+
$1.620
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
1.2µH
10.7A
Shielded
11.6A
WE-XHMI Series
-
-
0.015ohm
± 20%
5.55mm
5.35mm
2mm
74P0285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.670
25+
$3.610
50+
$3.560
100+
$3.320
Min: 1 / Mult: 1
33µH
10.7A
Shielded
9A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
0.037ohm
± 20%
17.15mm
17.15mm
7mm
51AH4712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.344
25+
$0.344
50+
$0.344
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
51AH4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.293
10+
$0.293
25+
$0.293
50+
$0.293
100+
$0.293
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
81Y1951

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$3.140
400+
$3.060
800+
$3.020
1200+
$2.980
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
61AC6022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.120
Min: 1000 / Mult: 200
33µH
10.7A
Shielded
15A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
-
0.044ohm
± 20%
17.7mm
17.2mm
7mm
77R1528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.660
Min: 700 / Mult: 700
2.2µH
10.7A
Shielded
18A
HCF1007 Series
10.1mm x 7.8mm x 6.65mm
-
0.00635ohm
± 20%
10.1mm
7.8mm
6.65mm
48AC3647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.660
10+
$3.370
25+
$3.080
50+
$2.720
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
9A
XEL4030 Series
4mm x 4mm x 3.1mm
-
9780µohm
± 20%
4mm
4mm
3.1mm
70AK2315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.080
10+
$5.190
25+
$4.920
50+
$4.730
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
15µH
10.7A
Shielded
14.7A
ERU19 B82559 Series
-
-
11000µohm
± 10%
18.5mm
19.9mm
8.65mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK