110mA SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45W6403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.593
10+
$0.514
25+
$0.490
50+
$0.465
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
110mA
Unshielded
135mA
SDR0503 Series
5mm x 4.8mm x 3mm
11.5ohm
± 10%
5mm
4.8mm
3mm
74AC1318

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
250+
$0.290
500+
$0.264
1000+
$0.242
5000+
$0.224
Min: 5 / Mult: 5
1mH
110mA
Unshielded
-
MCSDC0503 Series
5mm x 4.8mm x 3mm
11.5ohm
± 10%
5mm
4.8mm
3mm
25AJ3071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.940
25+
$1.820
50+
$1.650
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
60mA
0805PS Series
0805 [2012 Metric]
20.53ohm
± 10%
3.38mm
3mm
2mm
78R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
10+
$0.171
25+
$0.171
50+
$0.171
100+
$0.171
More Pricing...
Min: 1 / Mult: 1
390µH
110mA
Unshielded
270mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
13ohm
± 10%
4.5mm
3.2mm
2.6mm
04P1905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.340
Min: 2000 / Mult: 2000
680µH
110mA
Unshielded
160mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
8.6ohm
± 10%
4.5mm
4mm
3.2mm
61J8336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.540
Min: 1200 / Mult: 600
6.8mH
110mA
Unshielded
120mA
SDR1005 Series
12.7mm x 10mm x 5mm
30ohm
± 10%
12.7mm
10mm
5mm
06X7169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.834
10+
$0.709
25+
$0.676
Min: 1 / Mult: 1
8.2mH
110mA
Unshielded
120mA
SDR1005 Series
12.7mm x 10mm x 5mm
34ohm
± 10%
12.7mm
10mm
5mm
49X9433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.900
25+
$1.820
50+
$1.740
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
560µH
110mA
Shielded
105mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
14ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.290
50+
$1.190
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
820µH
110mA
Shielded
105mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
15.1ohm
± 20%
4.3mm
4.3mm
1.4mm
48Y0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.810
50+
$1.710
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
100mA
LPZ Series
2.95mm x 2.95mm x 0.9mm
18.5ohm
± 20%
2.95mm
2.95mm
0.9mm
49X9617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
Min: 1 / Mult: 1
1.8mH
110mA
Shielded
120mA
LPS6225 Series
6mm x 6mm x 2.4mm
11.7ohm
± 20%
6mm
6mm
2.4mm
49X9463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.190
25+
$1.180
50+
$1.170
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
560µH
110mA
Shielded
105mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
12.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.650
25+
$1.630
50+
$1.610
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
470µH
110mA
Shielded
110mA
LPS5010 Series
4.8mm x 4.8mm x 0.9mm
12.7ohm
± 20%
4.8mm
4.8mm
0.9mm
49X9467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
680µH
110mA
Shielded
105mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
13.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.190
25+
$1.180
50+
$1.170
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
180µH
110mA
Shielded
120mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
10.1ohm
± 20%
2.95mm
2.95mm
0.9mm
48Y0020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
Min: 1 / Mult: 1
1mH
110mA
Shielded
87mA
LPZ Series
4.8mm x 4.8mm x 0.9mm
28ohm
± 20%
4.8mm
4.8mm
0.9mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK