Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-150M-D
Newark Part No.
Re-Reel29AK8008
Cut Tape29AK8008
Product RangeSPM-VT-D Series
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.060 |
| 250+ | $0.999 |
| 1000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-150M-D
Newark Part No.
Re-Reel29AK8008
Cut Tape29AK8008
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)15.9A
Inductor ConstructionShielded
Saturation Current (Isat)11.7A
Product RangeSPM-VT-D Series
Power Inductor Case10.5mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.03597ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.9A
Saturation Current (Isat)
11.7A
Power Inductor Case
10.5mm x 10mm x 6.5mm
DC Resistance Max
0.03597ohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability