15A SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W3881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.520
10+
$8.380
25+
$7.990
50+
$7.610
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
22µH
15A
Shielded
18A
WE-HCI Series
22.5mm x 22mm x 12mm
-
7000µohm
± 20%
22.5mm
22mm
12mm
32AJ8814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
Min: 1 / Mult: 1
2.2µH
15A
Shielded
20A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
6700µohm
± 20%
11mm
10mm
3.8mm
44W4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.040
10+
$7.910
25+
$7.540
50+
$7.150
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
10µH
15A
Shielded
21.5A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
-
6900µohm
± 20%
18.3mm
18.2mm
8.9mm
01AC2269

RoHS

Each
1+
$6.370
10+
$6.200
25+
$6.030
50+
$5.860
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
29A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
-
3400µohm
± 20%
11.6mm
10.5mm
7.9mm
69AH2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.420
Min: 1 / Mult: 1
1µH
15A
Shielded
16A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
8000µohm
± 20%
6.6mm
6.6mm
2.8mm
46T8795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.620
25+
$4.480
50+
$4.330
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
4600µohm
± 20%
7mm
6.9mm
3.8mm
44W4623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.620
25+
$4.480
50+
$4.330
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
1.1µH
15A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
3150µohm
± 20%
7mm
6.9mm
4.8mm
06X7317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.550
25+
$1.380
50+
$1.320
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
22mm x 15mm x 7mm
-
5000µohm
± 20%
22mm
15mm
7mm
64X8676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.690
25+
$1.510
50+
$1.380
100+
$1.250
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
9.2mohm
± 20%
13.5mm
12.5mm
4.8mm
23T1320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.370
25+
$1.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
15A
Shielded
30A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
0.0112ohm
± 20%
13.7mm
13.7mm
7mm
40Y3225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$3.000
25+
$2.930
50+
$2.870
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
470nH
15A
Shielded
16A
WE-HCI Series
-
-
2750µohm
± 20%
5.6mm
5.3mm
4mm
84AC6805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
Min: 1 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
8760µohm
± 20%
10.79mm
10.16mm
4mm
01AC2274

RoHS

Each
1+
$8.640
10+
$8.410
25+
$8.190
50+
$7.970
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
6.8µH
15A
Shielded
46A
WE-XHMI Series
16.4mm x 15.4mm x 9.1mm
-
4100µohm
± 20%
16.4mm
15.4mm
9.1mm
66AH7100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.450
25+
$1.380
50+
$1.310
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
18A
SPM Series
10.7mm x 10mm x 4mm
-
4290µohm
± 20%
10.7mm
10mm
4mm
69AH2541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.630
25+
$1.540
50+
$1.460
100+
$1.390
Min: 1 / Mult: 1
3.3µH
15A
Shielded
18A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.0118ohm
± 20%
10mm
10mm
3.8mm
97AH8070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.925
10+
$0.781
25+
$0.752
50+
$0.724
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
20A
AMDLA1004S Series
11mm x 10mm x 3.8mm
-
6700µohm
± 20%
11mm
10mm
3.8mm
85AH8399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.600
25+
$3.480
50+
$3.350
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
1.96µH
15A
Unshielded
39A
WE-RCIS Series
18.1mm x 9.3mm x 10mm
-
2400µohm
± 20%
18.1mm
9.3mm
10mm
75AJ2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.200
Min: 1 / Mult: 1
1.2µH
15A
Unshielded
30A
WE-PD4 Series
22mm x 15mm x 7mm
-
4000µohm
± 20%
22mm
15mm
7mm
73AJ1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.933
25+
$0.886
50+
$0.839
100+
$0.792
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
18A
AMXLA-Q1040 Series
11mm x 10mm x 3.8mm
-
7200µohm
± 20%
11mm
10mm
3.8mm
32AJ8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
Min: 1 / Mult: 1
1.5µH
15A
Shielded
13A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
7300µohm
± 20%
7.3mm
6.6mm
4.8mm
29AK8135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.100
25+
$1.990
Min: 1 / Mult: 1
5.6µH
15A
Shielded
18A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
29AM5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.070
25+
$1.890
50+
$1.740
100+
$1.590
More Pricing...
Min: 5 / Mult: 5
330nH
15A
Shielded
15A
SRP4021HMCT Series
-
-
5800µohm
± 20%
4.3mm
4.2mm
1.9mm
87AK0589

RoHS

Each
1+
$8.290
10+
$6.640
25+
$5.840
Min: 1 / Mult: 1
3.3µH
15A
Unshielded
-
TCK Series
-
-
0.01ohm
± 20%
13.45mm
4.8mm
4.8mm
13AM6476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.948
25+
$0.910
50+
$0.851
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
280nH
15A
Shielded
23A
PGL6478.XXXHL Series
-
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
03AM0762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.720
25+
$2.610
50+
$2.500
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
4.7µH
15A
Shielded
16A
WE-XHMI Series
-
-
0.01152ohm
± 20%
7.9mm
7.6mm
7.1mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK