16.9A SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W3581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.660
25+
$2.480
50+
$2.470
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
330nH
16.9A
Shielded
36A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
850µohm
± 10%
12.7mm
12.6mm
5.45mm
65AK6174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.320
10+
$4.240
25+
$4.100
50+
$3.960
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
0.47µH
16.9A
Shielded
25A
WE-HCIA Series
-
-
1650µohm
± 20%
7mm
6.9mm
4.8mm
23AM1301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.480
25+
$2.420
50+
$2.350
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
400nH
16.9A
Shielded
14.8A
WE-MXGI Series
-
-
4400µohm
± 30%
4.1mm
4.1mm
2.1mm
29AK8030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.020
25+
$0.908
50+
$0.887
100+
$0.865
More Pricing...
Min: 5 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
-
-
8100µohm
± 20%
5.3mm
5.1mm
3mm
51AH4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.293
25+
$0.293
50+
$0.293
100+
$0.293
250+
$0.293
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
3.9mohm
± 20%
5.3mm
5mm
2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK