18A SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
Min: 1 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.003ohm
± 30%
7mm
6.6mm
1.8mm
62AJ9116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.894
25+
$0.836
50+
$0.778
100+
$0.721
More Pricing...
Min: 1 / Mult: 1
0.56µH
18A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
0.0055ohm
± 20%
7.1mm
6.6mm
3mm
64X8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
10+
$0.849
25+
$0.849
50+
$0.849
Min: 1 / Mult: 1
1µH
18A
Shielded
36A
SRP1038A Series
11mm x 10mm x 3.8mm
-
3.3mohm
± 20%
11mm
10mm
3.8mm
44W4622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.980
10+
$4.900
25+
$4.750
50+
$4.600
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
0.00135ohm
± 20%
7mm
6.9mm
4.8mm
69AH2539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.740
Min: 1 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.0072ohm
± 20%
10mm
10mm
3.8mm
13T9753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$3.000
25+
$2.930
50+
$2.870
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
23A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
30mohm
± 20%
12.1mm
11.4mm
9.5mm
13T9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.740
25+
$2.690
50+
$2.640
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
27A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
2.5mohm
± 20%
10.9mm
10mm
9.3mm
23T1319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.240
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
19X1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.130
25+
$1.830
50+
$1.630
Min: 1 / Mult: 1
680nH
18A
Shielded
16A
MPC Series
8mm x 6.7mm x 5mm
-
0.0022ohm
± 20%
8mm
6.7mm
5mm
58Y3773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
Min: 1 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
45AJ0708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$2.960
25+
$2.840
50+
$2.710
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
62AJ8017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
Min: 1 / Mult: 1
1µH
18A
Shielded
24A
ASPI-8040HS Series
8.2mm x 8.6mm x 3.8mm
-
0.00578ohm
± 20%
8.2mm
8.6mm
3.8mm
32AJ8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.300
25+
$1.220
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
73AJ1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.608
25+
$0.579
50+
$0.551
100+
$0.521
More Pricing...
Min: 1 / Mult: 1
0.47µH
18A
Shielded
18A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
69W4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$3.850
25+
$3.580
50+
$3.200
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
23A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
-
0.00618ohm
± 20%
6.56mm
6.36mm
3.1mm
48AC3662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.240
25+
$3.030
50+
$2.830
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
5.2A
XFL4030 Series
4mm x 4mm x 3.1mm
-
0.0044ohm
± 20%
4mm
4mm
3.1mm
98Y2551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.320
10+
$9.980
25+
$9.640
50+
$9.310
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
15µH
18A
Shielded
23A
XAL1510 Series
16.2mm x 15.2mm x 10mm
-
0.0124ohm
± 20%
16.2mm
15.2mm
10mm
80AK5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.986
25+
$0.852
50+
$0.793
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
35A
SRP1038CC Series
-
-
5300µohm
± 20%
11mm
10mm
3.8mm
13AM6444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.690
25+
$1.440
50+
$1.390
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
PA2241.XXXNLT Series
-
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
45AK2233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.515
25+
$0.515
50+
$0.515
Min: 1 / Mult: 1
0.22µH
18A
Shielded
13A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00423ohm
± 20%
5.9mm
5.5mm
3.3mm
27AM4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.620
25+
$1.510
50+
$1.370
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
470nH
18A
Shielded
14A
SRP5030HMT Series
-
-
0.0037ohm
± 20%
5.6mm
5.2mm
2.8mm
80AK5407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
28A
SRP1770CC Series
-
-
0.0108ohm
± 20%
17.6mm
16.9mm
6.7mm
45AK2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.560
25+
$0.560
50+
$0.560
Min: 1 / Mult: 1
0.22µH
18A
Shielded
13A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00423ohm
± 20%
5.9mm
5.5mm
3.3mm
47Y8694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
28A
HCMA1104 Series
11.1mm x 10mm x 4mm
-
3.3mohm
± 20%
11.1mm
10mm
4mm
41AH8782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.169
10+
$0.169
25+
$0.169
50+
$0.169
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
36A
NPIM_P Series
11mm x 10mm x 3.8mm
-
3.3mohm
± 20%
11mm
10mm
3.8mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK