21.5A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.932
25+
$0.913
50+
$0.845
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33µH
21.5A
Shielded
35A
SRP6530A Series
7.1mm x 6.6mm x 3mm
3900µohm
± 20%
7.1mm
6.6mm
3mm
13AM6443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.500
25+
$1.410
50+
$1.330
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
2.2µH
21.5A
Shielded
22A
PA2241.XXXNLT Series
-
4300µohm
± 20%
8.9mm
8.5mm
7.7mm
13AM0172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.810
50+
$1.600
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
330nH
21.5A
Shielded
22.5A
SPM-HZR Series
-
2340µohm
± 20%
7.1mm
6.8mm
5mm
16AM5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.250
10+
$6.060
25+
$5.220
50+
$4.750
100+
$4.510
Min: 1 / Mult: 1
5.6µH
21.5A
Shielded
40.85A
WE-LHCA Series
-
6500µohm
± 20%
17.45mm
16.95mm
6.8mm
23AM1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.020
25+
$1.920
50+
$1.810
100+
$1.720
Min: 1 / Mult: 1
600nH
21.5A
Shielded
21.2A
WE-MXGI Series
-
3200µohm
± 30%
5.4mm
5.4mm
3.1mm
51AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.674
10+
$0.674
25+
$0.674
50+
$0.674
100+
$0.674
Min: 1 / Mult: 1
1µH
21.5A
Shielded
32.5A
MPXV Series
13.2mm x 12.5mm x 3.5mm
4.2mohm
± 20%
13.2mm
12.5mm
3.5mm
33AH6777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
10+
$0.928
25+
$0.928
50+
$0.928
100+
$0.928
Min: 1 / Mult: 1
1µH
21.5A
Shielded
22A
MPX Series
13.2mm x 12.5mm x 3.5mm
4.2mohm
± 20%
13.2mm
12.5mm
3.5mm
65AC3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.390
25+
$1.330
50+
$1.270
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
3530µohm
± 20%
8.89mm
8.74mm
4.3mm
45AJ0707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.800
25+
$2.660
50+
$2.530
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
2.2µH
21.5A
Shielded
22A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
4300µohm
± 20%
8.9mm
8.5mm
7.7mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK