310mA SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC9139

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.470
25+
$1.400
50+
$1.330
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
2.2mH
310mA
Semishielded
450mA
WE-LQS Series
8mm x 8mm x 6.5mm
5ohm
± 20%
8mm
8mm
6.5mm
90AK5004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.922
10+
$0.797
25+
$0.796
50+
$0.747
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
470µH
310mA
Shielded
220mA
SRR5228A Series
-
4.3ohm
± 20%
5.2mm
5.2mm
3.2mm
58AK1431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.990
25+
$2.790
50+
$2.490
100+
$2.190
More Pricing...
Min: 5 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
-
2.91ohm
± 20%
1.9mm
2mm
1mm
61J9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.624
Min: 1200 / Mult: 1200
100µH
310mA
Shielded
270mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
2.4ohm
± 30%
4.8mm
4.8mm
1.15mm
52K7587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.250
Min: 1100 / Mult: 1100
820µH
310mA
Shielded
350mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
± 20%
7.6mm
7.6mm
4.35mm
49X9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
100µH
310mA
Shielded
280mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
69W1836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.880
25+
$1.760
50+
$1.730
100+
$1.690
Min: 1 / Mult: 1
220µH
310mA
Unshielded
220mA
DO1608C Series
6.6mm x 4.45mm x 2.92mm
3.11ohm
± 20%
6.6mm
4.45mm
2.92mm
33P8175

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µH
310mA
Shielded
220mA
SLF Series
-
1.05ohm
± 20%
7mm
7mm
4.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK